Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BELKIN F1DD104LE :: Four-port KVM switch, USB, DVI, incl. 1.8 m

Item-No.: BELKIN F1DD104LE
€229,95




BELKIN F1DD104LE

  • Product Description
  • Technical information
  • General
    • Type
    • Auto PC toggle switch/KVM switch
    • Design
    • For 4 PCs
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
    • Colour
    • Black
  • Interfaces
    • Connection
    • Sockets
  • Measures
    • Cable length
    • 1.8 m
  • Power supply
    • Low-voltage input
    • 9 V DC / 1.1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Belkin's redesigned SOHO KVM switch enables you to share your screen, keyboard and mouse with up to four computers.

You can also connect a loudspeaker and use it with all of your computers.

The SOHO KVM switch makes computing at home or the office more efficient; without the need for additional devices, your desk remains uncluttered and in spite of not having supplementary equipment, you can access any programs and files that are located on different computers.

• Switch between MACs and PCs easily via DVI monitor connections
• The buttons on the front panel with LED indicators enable you to simultaneously access audio and video content on various computers
• No additional software required
• Easy to install thanks to the colour-coded cables supplied — the colours of which correspond to the colours of the buttons on the front panel and connections on the rear panel
• Also supports keyboard commands for switching
• Supports monitors with a DVI connection
• Supports USB keyboards and mice
• Supports computers with a USB port
• A 1.8 m long SOHO KVM cable is supplied together with the KVM switch.
• Compatible with Mac OS®* X v10.x. Windows® 2000, XP, 2000, Vista®, 2003. DOS. Linux. Novell



Manufacturer : BELKIN
Factory number : F1DD104LEA
Package weight : 3.396 kg
RoHS : conform
Technical information
  • General
    • Type
    • Auto PC toggle switch/KVM switch
    • Design
    • For 4 PCs
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
    • Colour
    • Black
  • Interfaces
    • Connection
    • Sockets
  • Measures
    • Cable length
    • 1.8 m
  • Power supply
    • Low-voltage input
    • 9 V DC / 1.1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin