Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN KA7570 :: VGA-to-KVM adapter cable (cat. 5e/6), USB


ATEN KA7570

  • Product Description
  • Technical information
  • General
    • Type
    • KVM switch adapter cable
    • Design
    • For 1 PC
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • RJ45
    • Output
    • 15-pin HD plug

VGA-to-KVM adapter cable (cat. 5e/6) with USB connectors (CPU module)

The KA7570 USB/KVM adapter cable connects your KVM switch to the graphics, USB keyboard or mouse socket of the target computer. Thanks to its small dimensions and low weight, the device fits perfectly in servers installed upright or in the rack.

• Keyboard and mouse emulation — your server continues to run even if the switch KVM port is disconnected or connected to a different port
• Firmware updates guaranteed for entire service life
• Improved graphics quality — supports resolutions of up to 1600 x 1200 at a distance of up to 40 m
• Hot-plugging — connect new computers, or remove them, without turning the switch off
• Compact size

* The resolutions 1680 x 1050 (reduced image area) and 1920 x 1200 (reduced image area) are not supported by the KVM adapter cables in the KA7xxxx series.

Included with delivery:
• 1x KA7570 USB/KVM adapter cable (CPU module)
• 1x rack mounting kit
• 1x instructions for rack mounting



Manufacturer : ATEN
Factory number : KA7570
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM switch adapter cable
    • Design
    • For 1 PC
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • RJ45
    • Output
    • 15-pin HD plug
Datasheet/manual