Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS782DP :: 2-Port USB DisplayPort KVM Switch

Item-No.: ATEN CS782DP
€179,95




ATEN CS782DP

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • DisplayPort socket
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DisplayPort socket
    • Output
    • DisplayPort socket
  • Display
    • Resolution
    • 3840 × 2160
  • Measures
    • Cable length
    • 1.2 - 1.8 m
2-Port USB DisplayPort KVM Switch (4K UHD Supported)

With the ever-growing demand for higher video quality and the evolution of DisplayPort technology, 4K-enabled computers and displays are now widely adopted in visually-intensive and commercial applications. Offering up to 4K UHD resolution, the ATEN CS782DP is at home amongst these demanding scenarios and technological advancements.

The ATEN CS782DP 2-Port USB DisplayPort KVM Switch features 4K UHD video resolution and allows users to access two 4K-enabled computers from a single USB keyboard, USB mouse, and DisplayPort video console.

Doing so with ease, the CS782DP provides three convenient switching methods – using a remote port selector, mouse, or hotkeys for flexible access to any computer connected to the installation. The product even provides premium audio support for a complete multimedia solution. To round off the entire experience, the streamlined, space-saving design of CS782DP also makes it ideal for any working environment.

With its rich feature set, the CS782DP is designed to surpass all requirements in graphic design, animation, and video-editing applications.

  • One DisplayPort video console controls two USB computers
  • Fully DisplayPort 1.2 Compliant
  • Computer selection via remote port selector, hotkeys, and USB mouse
  • Superior video quality – up to 4K UHD (3840 × 2160@60Hz)
  • Multiplatform support – Windows, Mac, Sun, Linux
  • HDCP Compliant
  • Supports MST (Multi-Stream Transport), enabling multiple monitors to be used via a single DisplayPort connector
  • Supports DisplayPort Dual Mode (DP++) for directly outputting single-link HDMI and or DVI signals via an externally powered DisplayPort-to-HDMI/DVI DP++ adapter
  • Compatible with widescreen LCD monitors
  • Power on detection – if either of the computers is powered off, the CS782DP will automatically switch to the other computer
  • Audio-enabled – full bass response provides a rich experience for 2.1 channel surround sound systems
  • Supports HD Audio through DisplayPort playback
  • Independent switching of the KVM and Audio focus allows convenient multi-tasking
  • Supports multimedia keyboards
  • Supports wireless keyboards and mice
  • Console mouse port emulation/bypass feature supports most mouse drivers and multifunction mice
  • Mac/Sun keyboard support and emulation
  • USB 2.0 mouse port can be used for USB hub and USB peripheral sharing
  • Bus-Powered
  • Firmware upgradable



Manufacturer : ATEN
Factory number : CS782DP
Package weight : 0.71 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • DisplayPort socket
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DisplayPort socket
    • Output
    • DisplayPort socket
  • Display
    • Resolution
    • 3840 × 2160
  • Measures
    • Cable length
    • 1.2 - 1.8 m