Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS74D :: 4-Port USB DVI/Audio Slim KVM Switch

Item-No.: ATEN CS74D
€159,95




ATEN CS74D

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 4 PCs
    • Resolution
    • 1920 x 1200
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DVI socket
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 1.2 - 1.8 m
The CS74D 4-Port USB DVI KVM Switch allows you to control four computers using one USB mouse, USB keyboard and Digital Visual Interface (DVI) monitor console. It supports digital video devices, such as fl at panel displays, data projectors, plasma displays and digital TVs.

The CS74D comes with ATEN’s Video DynaSync™ technology, which eliminates boot-up display problems and optimizes resolution; it carries several convenient features, such as Power On Detection, 2.1 channel audio capability and USB2.0 peripheral sharing, as well as provides quick and easy methods to access computers.

  • Fully compliant with DVI specifi cation (Digital only)
  • Supports multi-function and wireless mouse/keyboard
  • Audio enabled – full bass response provides a rich experience for 2.1 channel surround sound systems
  • Superior video quality – 1920 x 1200@60Hz
  • Multiplatform support – Windows, Linux, Mac, FreeBSD and Sun
  • HDCP compliant
  • Power on detection – if one computer is powered off, the switch will automatically switch to the next powered-on computer
  • Video DynaSync™ – exclusive ATEN technology optimizes display resolution and eliminates boot-up display problems
  • Computer selection via front panel pushbuttons, hotkeys, and mouse switching function*
  • USB 2.0 mouse port can be used for USB hub and USB peripheral sharing
  • Complete keyboard emulation for error-free booting
  • Firmware upgradeable
  • Mac/Sun keyboard support and emulation



Manufacturer : ATEN
Factory number : CS74D-AT-G
Package weight : 1.734 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 4 PCs
    • Resolution
    • 1920 x 1200
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DVI socket
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 1.2 - 1.8 m