Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS692 :: 2-port KVM switch with USB HDMI audio

Item-No.: ATEN CS692
€53,95




ATEN CS692

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Resolution
    • 1920 x 1200
    • Display
    • HDMI plug
    • Mouse
    • USB
    • Keyboard
    • USB
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 1.2 m

KVM switch with 2 ports for USB-input devices and HDMI graphics with audio transmission

The CS692 USB KVM switch for HDMI graphics connects two HDMI-compatible PCs or devices to a console consisting of a USB keyboard, a USB mouse and an HDMI display. In comparison to KVM cable models of the Petite series, the CS692 has taken a great step forward: it supports HDMI signal transmission, provides shared access to USB 2.0 devices (via a USB hub connected to the USB mouse port) and a function for updating firmware to keep up to date on the latest software.

With the unbeatable combination of HDMI graphics, shared access to USB 2.0 devices, support for modern game keyboards and improved operation, the CS692 lets you face the modern multi-media age with confidence.

• An HDMI graphics console controls two HDMI-compatible PCs or devices
• HDMI 1.3a-compatible, HDCP-compatible
• Computer selection via port selection keys, hotkeys and mouse
• Sound transmission with full bass for exceptional sound quality on 2.1 channel surround sound equipment
• Independent switching of KVM and sound - one computer can handle the KVM controller while another controls the audio devices*
• Multi-platform compatible – Windows, Mac, Linux
• Compact design, built-in universal cable (2 x 1.2 m)
• Improved graphics quality — resolutions of up to 1920 x 1200; 1080p
• Supports LCD wide-screen monitors
• Video DynaSync™ – exclusive ATEN technology for preventing display problems when restarting and optimising resolution when switching ports
• Automatic detection of switched-on devices — if one of the connected computers is switched off, the CS692 automatically switches to the next switched-on computer
• Supports game and multimedia keyboards
• Supports multi-function mouses as well as wireless keyboards and mouses
• Console with mouse port emulation and bypass function supports most mouse drivers and multi-function mice.
• Supports and emulates Macintosh computer keyboards**
• The USB 2.0-port can also be used for a USB hub or for approved USB peripheral devices***
• No external power supply required
• Firmware update possible



Manufacturer : ATEN
Factory number : CS692
Package weight : 0.562 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Resolution
    • 1920 x 1200
    • Display
    • HDMI plug
    • Mouse
    • USB
    • Keyboard
    • USB
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 1.2 m