Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS62US :: KVM Switch, 2 ports, USB input, VGA, audio

Item-No.: ATEN CS62US
€23,00




ATEN CS62US-AT

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB
    • Keyboard
    • USB
  • Display
    • Resolution
    • 2048 x 1536
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 0.9 m

KVM switch with 2 ports for USB input devices and VGA graphics with sound transmission

• One USB console controls two USB computers
• Compact design, integrated 0.9-m cables
• Hotkey selection for operating system and keyboard language
• Multi-platform compatible: Windows, Linux, Mac, Sun
• Video DynaSync™ — stores the EDID (Extended Display Identification Data) of the console monitors in order to ensure optimal image resolution at all times.
• The USB mouse port can also be used for a USB hub or approved USB peripherals.
• Supports USB multimedia keyboards and multifunction computer mice
• All-in-one design
• Sound output through the computer speakers
• Improved graphics quality — resolutions of up to 2048 x 1536; DDC2B
• Automatic port switching for computer monitoring
• No external power supply required
• With ATEN USB-ASIC



Manufacturer : ATEN
Factory number : CS62US
Package weight : 0.369 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB
    • Keyboard
    • USB
  • Display
    • Resolution
    • 2048 x 1536
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 0.9 m