Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS22U :: 2 Port USB cable KVM, USB and VGA

Item-No.: ATEN CS22U
€12,90




ATEN CS22U-AT

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB
    • Keyboard
    • USB
  • Display
    • Resolution
    • 2048 x 1536
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 0.9 m

KVM switch with 2 ports for USB input devices and VGA graphics

The CS22U is a KVM switch with 2 USB ports that provides a simple and quick method of selecting computers — a built-in remote port selector. This allows the CS22U unit to be hidden from sight, while the remote port selector can be placed conveniently on the desktop.

With its compact design, the CS22U ideal for desktop applications that are based on different platforms and require high-resolution video.

Included with delivery:
1x CS22U USB KVM switch with 2 ports and remote port selector
1x user manual



Manufacturer : ATEN
Factory number : CS22U
Package weight : 0.399 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB
    • Keyboard
    • USB
  • Display
    • Resolution
    • 2048 x 1536
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 0.9 m
Datasheet/manual