Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS22D :: 2 Port USB cable KVM, USB and DVI

Item-No.: ATEN CS22D
€49,95




ATEN CS22D

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • 2.0

KVM switch with 2 ports for USB input devices and DVI graphics

The CS22D 2-port USB DVI KVM switch enables access to two computers from a single DVI console (USB keyboard and mouse, DVI graphics). Via button remote control users can easily switch between the two PCs.

• A DVI-D console controls two computers with DVI-D and USB interfaces
• Computer selection via Remote Port Selector
• OS support: Windows 2000, Windows XP, Windows Vista, 7, 8, Mac, Sun and Linux
• Superior video quality — up to 1920 x 1200 @ 60 Hz
• Supports USB hot plug
• Supports USB 2.0 devices

Included with delivery
1x CS22D 2-port USB DVI KVM switch
1x user manual



Manufacturer : ATEN
Factory number : CS22D
Package weight : 0.428 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • 2.0