Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS1782A :: 2 Port KVM USB/DVI Dual-Link/Audio


ATEN CS1782A

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 4 PCs
    • Resolution
    • 1920 x 1200
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

KVM switch with 2 ports for USB input devices and DVI Dual Link systems with sound transmission and USB 2.0 hub (KVM cable included)

The CS1782A USB KVMP™ switch for DVI graphics (Dual Link) takes a completely new direction with respect to KVM switch functionality. It combines the functions of a 2-port KVM switch with a 2-port USB hub and at the same time provides an interface for DVI image and sound transmission. The device also features cutting-edge technology including nVidia 3D Vision-ready with 120 Hz, compatibility for gamepads, as well as port switching at the click of a mouse — all designed for maximum flexibility, convenience and efficiency.

• DVI KVMP switch with 2 ports, USB 2.0 support and 7.1 channel surround sound transmission
• One USB console controls two computers and two additional USB devices
• Built-in 2-port USB 2.0 hub, fully compatible with USB 2.0 specifications
• Full bass for exceptional sound quality on 7.1 surround sound equipment
• Computer selection via front-panel port selection keys, hotkeys and mouse — NEW!
• Multi-platform compatible: Windows, Linux, Mac and Sun*
• Independent switching between KVM, USB and audio signals
• Supports digital DVI and analogue monitors — fully compatible with DVI specifications
• Exceptional image quality: 1920 x 1200 at 60 Hz (single link); 2560 x 1600 at 60 Hz (dual link)
© nVidia 3D Vision Ready: supports state-of-the-art LCD monitors with 120 Hz technology together with shutter glasses for 3D images at resolutions up to 1920 x 1080
• HDCP-compatible
• Supports popular widescreen resolutions
• Video DynaSync™, exclusive ATEN technology, to eliminate boot-up display problems and to optimise resolution when switching between ports
• Automatic detection of switched-on devices — if one of the connected computers is switched off, the switch automatically switches to the next switched-on computer — NEW!
• Console with mouse port emulation and bypass function supports most mouse drivers and multi-function mice.
• Console with keyboard emulation and bypass function supports most gamepads and multimedia keyboards — NEW!
• Keyboard emulation for error-free booting
• Supports and emulates Macintosh and Sun keyboards*
• Multilingual keyboards — supports keyboard layouts for English, Japanese and French
• Automatic port switching for monitoring connected computers
• Firmware update possible



Manufacturer : ATEN
Factory number : CS1782A
Package weight : 2.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 4 PCs
    • Resolution
    • 1920 x 1200
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual