Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS1764A :: KVM desktop switch 4-port USB/DVI - USB hub


ATEN CS1764A

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 4 PCs
    • Resolution
    • 1920 x 1200
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

KVM switch with 4 ports for USB input devices and DVI graphics with sound transmission and USB 2.0 hub (KVM cable included)

The CubiQ™ DVI KVMP switch with USB 2.0 CS1764A takes an entirely new direction in KVM functionality by combining a 4-port KVM switch with a 2-port USB 2.0 hub. At the same time it has connections for a digital monitor (DVI).

• A USB console controls four computers with DVI graphics card and two additional USB 2.0 devices
• Integrated 2-port USB 2.0 hub
• Fully compatible with USB 2.0 specifications
• Computer selection via front port selection buttons and hotkeys
• Sound transmission with full bass for exceptional sound quality on 2.1 channel surround sound equipment
• Multi-platform compatible: Supports Windows, Linux, Mac and Sun
• Improved graphics quality — resolutions of up to 1920 x 1200 at 60 Hz; DDC2B
• Independent switching between KVM, USB and audio signals
• Supports digital DVI and analogue monitors — fully compatible with DVI specifications
• HDCP-compatible
• Video DynaSync™ — stores the EDID (Extended Display Identification Data) of the console monitors in order to ensure optimal image resolution at all times.
• Automatic detection of switched-on devices — if one of the connected computers is switched off, the CS1764A automatically switches to the next switched-on computer
• Console with mouse port emulation and bypass function supports most mouse drivers and multi-function mice.
• Supports and emulates Sun/Mac keyboards*
• Automatic port switching for monitoring connected computers
• Firmware upgradeable via USB



Manufacturer : ATEN
Factory number : CS-1764A
Package weight : 2.462 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 4 PCs
    • Resolution
    • 1920 x 1200
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual