Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CE600 :: Extension CAT> DVI/USB/sound/RS-232 (60 m)


ATEN CE600

  • Product Description
  • Technical information
  • General
    • Type
    • KVM extension
    • Design
    • For 1 PC
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DVI socket
    • Output
    • DVI socket
    • Assembly
    • Up to 60 m
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The CE600 is a KVM extension with USB ports, for DVI graphics and RS-232 serial functionality. It enables access to a computer system from a remote console (USB keyboard, mouse and monitor). Since it enables access to a computer system via a remote console, the CE600 is the ideal choice for installations where the console needs to be placed in an easily accessible location but the system unit must set up in a safe place — e.g. away from the dust and dirt of a manufacturing plant or the harsh environment of a construction site. You can spread your system components over large distances.

• Local and remote devices can be interconnected via Cat 5e cables at distances of up to 60 m
• Enables access to a computer or a KVM installation from a remote console (up to 60 m)
• Supports ATEN technology, that enables A/V transmission over a single CAT 5e-cable
• The 2nd Cat 5e cable is used for HDCP, RS-232 and the microphone signal.
• Signal level controls for adjusting signal strength — enables manual adjustment to distance
• RS-232 serial ports for serial terminal or serial devices such as touch screens or bar code scanner (baud rate 115200 bps)
• Sound — supports stereo speakers and microphone
• Built-in protection against static discharge up to 8 or 15 kV (contact voltage 8 kV, air voltage 15 kV)
• Supports widescreen formats
• Improved video quality of up to 1920 x 1200 at 60 Hz at 30 m; 1024 x 768 at 60 Hz at 60 m — you get an excellent, clear image even over long transmission paths
• Hot-plug function
• Rack mounting possible
• Easy installation — no software required — just connect the cables to the devices and that's it!



Manufacturer : ATEN
Factory number : CE600
Package weight : 1.915 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM extension
    • Design
    • For 1 PC
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DVI socket
    • Output
    • DVI socket
    • Assembly
    • Up to 60 m
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual