Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CE100 :: MINI-KVM extension>USB VGA graphics (100 m)


ATEN CE100

  • Product Description
  • Technical information
  • General
    • Type
    • KVM extension
    • Design
    • Extension via CAT 5e
    • Resolution
    • 1920 x 1200
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB
    • Keyboard
    • USB
    • Assembly
    • Up to 100 m
  • Interfaces
    • Connection
    • USB

MINI-KVM extension for USB input devices and VGA graphics (100 m)

The CE100 is a KVM extender with USB ports that provides protection against electrostatic discharge and enables access to a computer system via a USB console (USB keyboard and mouse and monitor) up to 150 m away.

The CE100 improves on its predecessors and is characterised by: 1) adjustable signal compensation on the remote unit to optimize image quality and 2) use of cost-effective Cat 5e cables instead of heavy and expensive cables to ensure better, simpler and more reliable data transfer.

• Extends the VGA/keyboard/mouse connections of the local PC
• Uses Cat 5e Ethernet cables to connect the local and remote device
• Easily add or remove other computers in installation
• Real-time DDC communication
• Improved graphics quality — resolutions of up to 1920 x 1200
• Enables access to a computer from a remote console up to 100 m away
• Manual signal compensation to optimise image quality
• No external power supply required for local unit
• Built-in protection against static discharge up to 8 or 15 kV (contact voltage 8 kV, air voltage 15 kV)
• Wall-mountable



Manufacturer : ATEN
Factory number : CE100
Package weight : 0.729 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM extension
    • Design
    • Extension via CAT 5e
    • Resolution
    • 1920 x 1200
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB
    • Keyboard
    • USB
    • Assembly
    • Up to 100 m
  • Interfaces
    • Connection
    • USB