Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 82003 :: Cable set PS/2 + USB for CPU selector switch, 5 m

Item-No.: AK 82003
€12,65
Category of goods: 1 = discountable

AK 82003

  • Product Description
  • Technical information
  • General
    • Type
    • Cable set for CPU toggle switch

5-metre cable set PS/2 for CPU selector switch.

Designed for one connected computer each, with PS/2 keyboard connector.

Plug type (VGA): Plug - plug
Plug type (PS/2): Plug-plug
Plug type (USB): A plug



Package weight : 0.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable set for CPU toggle switch
Datasheet/manual