Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 6332 :: DVI-PS/2 cable set for CPU switch, 1.8 m

Item-No.: AK 6332
€9,45
Category of goods: 1 = discountable

AK 6332

  • Product Description
  • Technical information
  • General
    • Type
    • Cable set for CPU toggle switch
    • Design
    • 2x 6-pin MINI DIN plug <> 6-pin MINI DIN plug
    • Assembly
    • DVI-I plug <> DVI-I plug
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Length
    • 1.8 mm

DVI-PS/2 1.8-metre cable set
For CPU switch.
2x 6-pin MINI DIN plug to 6-pin MINI DIN plug
DVi-I plug to DVi-I plug



Package weight : 0.486 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable set for CPU toggle switch
    • Design
    • 2x 6-pin MINI DIN plug <> 6-pin MINI DIN plug
    • Assembly
    • DVI-I plug <> DVI-I plug
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Length
    • 1.8 mm
Datasheet/manual