Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 6066 :: PS/2 cable set for CPU switch, 5m

Item-No.: AK 6066
€6,10
Category of goods: 1 = discountable

AK 6066

  • Product Description
  • Technical information
  • General
    • Type
    • Cable set for CPU toggle switch
    • Design
    • Cable set for PS/2 computer
  • Interfaces
    • Connection
    • Monitor: plug/socket
  • Measures
    • Length
    • 5.0 mm

PS/2 5-metre cable set for CPU switch
COM 1930, 1935 + 1938.

Designed for one connected
computer, with PS/2 keyboard connector.

• Connector type (VGA): Plug-socket
• Connector type (PS/2): Plug-plug



Package weight : 1.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable set for CPU toggle switch
    • Design
    • Cable set for PS/2 computer
  • Interfaces
    • Connection
    • Monitor: plug/socket
  • Measures
    • Length
    • 5.0 mm
Datasheet/manual