Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 6060-SB :: PS/2 cable set for CPU switch, 1.8 m

Item-No.: AK 6060-SB
€4,50
Category of goods: 1 = discountable

AK 6060-SB

  • Product Description
  • Technical information
  • General
    • Type
    • Cable set for CPU toggle switch
    • Design
    • Cable set for PS/2 computer
  • Interfaces
    • Connection
    • Plug/socket
  • Measures
    • Cable length
    • 1.8 m

Designed for one connected
computer, with PS/2 keyboard connector.
• PS/2 cable plug to plug
• Stecker-Buchse VGA cable
• Without gender changer



Package weight : 0.417 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable set for CPU toggle switch
    • Design
    • Cable set for PS/2 computer
  • Interfaces
    • Connection
    • Plug/socket
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual