Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTELLINET506540 :: 17-inch LCD KVM console with keyboard, 8-port

Item-No.: INTELLINET506540
€839,95




INTELLINET 8-Port 19" KVM-Switch mit Konsole

  • Product Description
  • Technical information
  • General
    • Keyboard
    • 105 keys, German layout (QWERTZ)
    • Mouse
    • Touchpad with two function keys
    • Display
    • 43 cm (17") TFT
    • Resolution
    • max. 2048 x 1536 / 60 Hz
    • Type
    • 19”-KVM-Switch
    • Technology
    • For up to 8 servers
    • Colour
    • Black
    • Housing
    • Metal
    • Mounting form
    • 1 HE
  • Measures
    • Width
    • 443 mm
    • Height
    • 42 mm
    • Depth
    • 685 mm
  • Weights
    • Weight
    • 20.6 kg
  • External I/O Ports
    • PS/2
    • Via adapter cable
  • Interfaces
    • USB
    • 2x
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Low-voltage input
    • 12 V DC / 1 A
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Power supply, on device
    • Plug housing
    • Power unit, inclusive
    • Yes

Convenient access and controls
The INTELLINET NETWORK SOLUTIONS 8-port 19" KVM switch with console enables up to eight servers to be easily and conveniently controlled and accessed from a single device.

Simple and easy to use
The console is easy to pull out, fold up and operate using the standardised 19-inch 1-RU rack drawer. You can also lock it after use, ensuring it is protected from unauthorised access.

High functionality
Thanks to the excellent KVM functionality, you can control up to eight PS/2 or USB computers using this device.

  • Integrated LCD console, keyboard, mouse and KVM switch module for rack mounting

  • Management/control of 8 PS/2 or USB computers using a single keyboard, mouse and monitor

  • 8x 1.8-m connection cables for PS/2 or USB computer included

  • Standard 19-inch 1-RU rack drawer

  • Can be completely controlled using the on-screen display menu (OSD)

  • Flip-down 17-inch LCD (2048 x 1536 max. resolution; 1280 x 1024 standard resolution)

  • Adjustable — for racks with a depth of 600 to 1200 mm

  • Includes robust and slim 105-key keyboard

  • Ergonomic design with palm rest

  • Extremely robust bracket and folding mechanism

  • Modular design

  • OSD control and adjustment

  • Autoscan automatically selects the computer sequentially

  • Supports PS/2 and USB mouse

  • Not bound to an operating system, transparent for all applications

  • Plug&play configuration

  • Keyboard and mouse can be connected via hotplug at any time

  • 3-year warranty




Manufacturer : INTELLINET
Factory number : 506540
Package weight : 21.7 kg
RoHS : conform
Technical information
  • General
    • Keyboard
    • 105 keys, German layout (QWERTZ)
    • Mouse
    • Touchpad with two function keys
    • Display
    • 43 cm (17") TFT
    • Resolution
    • max. 2048 x 1536 / 60 Hz
    • Type
    • 19”-KVM-Switch
    • Technology
    • For up to 8 servers
    • Colour
    • Black
    • Housing
    • Metal
    • Mounting form
    • 1 HE
  • Measures
    • Width
    • 443 mm
    • Height
    • 42 mm
    • Depth
    • 685 mm
  • Weights
    • Weight
    • 20.6 kg
  • External I/O Ports
    • PS/2
    • Via adapter cable
  • Interfaces
    • USB
    • 2x
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Low-voltage input
    • 12 V DC / 1 A
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Power supply, on device
    • Plug housing
    • Power unit, inclusive
    • Yes