reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN TWZ 100 :: SMD soldering iron tweezers for Xytronic soldering stations


KOLBEN TWZ 100

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering tweezers
    • Model
    • TWZ 100
    • Substitute for
    • Xytronic
    • Accessory
    • Incl. 2 mm tips
  • Implementation
    • power supply
    • 32 V DC
  • Electrical values
    • Performance
    • 100 W
  • Power supply
    • Low-voltage input
    • 32 V DC

Tweezers soldering/desoldering iron — particularly suitable for working on SMD components.

• Light, compact SMD soldering iron tweezers for fast and efficient soldering and desoldering of SMD components
• Fast heat-up time
• Ceramic heater
• Operating voltage: 32 V/100W
• Incl. shelf stand with dry cleaner

Supplied with 2-mm tips



Manufacturer : XYTRONIC
Factory number : TWZ 100
Package weight : 0.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering tweezers
    • Model
    • TWZ 100
    • Substitute for
    • Xytronic
    • Accessory
    • Incl. 2 mm tips
  • Implementation
    • power supply
    • 32 V DC
  • Electrical values
    • Performance
    • 100 W
  • Power supply
    • Low-voltage input
    • 32 V DC
Datasheet/manual