Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN HAP80 :: Replacement desoldering iron for soldering/desoldering station L


KOLBEN HAP80

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • HAP 80
    • Substitute for
    • LF-8800
    • Temperatur max.
    • 450
  • Electrical values
    • Performance
    • 80 W
  • Power supply
    • Low-voltage input
    • 32 V DC

Replacement desoldering iron for station LF-8800



Manufacturer : XYTRONIC
Factory number : HAP80
Package weight : 0.277 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • HAP 80
    • Substitute for
    • LF-8800
    • Temperatur max.
    • 450
  • Electrical values
    • Performance
    • 80 W
  • Power supply
    • Low-voltage input
    • 32 V DC
Datasheet/manual