Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN DIA100 :: Replacement desoldering iron for soldering/desoldering station L


KOLBEN DIA100

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • DIA100
    • Substitute for
    • LF-8800
    • Temperatur max.
    • 450
  • Electrical values
    • Performance
    • 100 W
  • Power supply
    • Low-voltage input
    • 32 V DC

Replacement desoldering iron for station LF-8800.



Manufacturer : XYTRONIC
Factory number : DIA100
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • DIA100
    • Substitute for
    • LF-8800
    • Temperatur max.
    • 450
  • Electrical values
    • Performance
    • 100 W
  • Power supply
    • Low-voltage input
    • 32 V DC
Datasheet/manual