Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN 307K :: ESD soldering iron for LF-2000 and LF-8800 station

Item-No.: KOLBEN 307K
€39,95




KOLBEN 307K

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • 307K
    • Substitute for
    • LF-2000, LF-8800, LF-853
  • Implementation
    • power supply
    • 32 V DC
  • Electrical values
    • Performance
    • 100 W
  • Power supply
    • Low-voltage input
    • 32 V DC

Replacement 210 ESD soldering iron to connect to LF-2000, LF-8800 and LF-853 stations

100 W/32 V

Latest 307 K version (please check which iron was supplied with the station)



Manufacturer : XYTRONIC
Factory number : 307K
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • 307K
    • Substitute for
    • LF-2000, LF-8800, LF-853
  • Implementation
    • power supply
    • 32 V DC
  • Electrical values
    • Performance
    • 100 W
  • Power supply
    • Low-voltage input
    • 32 V DC
Datasheet/manual