reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN 108 ESD :: Replacement soldering iron for LF-1600/32 V/80 W, 5-pin


KOLBEN 108 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • 108 ESD
    • Substitute for
    • LF-1600
    • Temperatur max.
    • 480
  • Power supply
    • Low-voltage connection
    • 5-Pin
    • Low-voltage input
    • 32 V AC
  • Electrical values
    • Performance
    • 80 W

ESD-design replacement soldering iron for station LF-1600
.
Incl. standard tip: TIP XY 0.8

32 V/80 W

Please note number of poles on the station!



Manufacturer : XYTRONIC
Factory number : 108 ESD
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • 108 ESD
    • Substitute for
    • LF-1600
    • Temperatur max.
    • 480
  • Power supply
    • Low-voltage connection
    • 5-Pin
    • Low-voltage input
    • 32 V AC
  • Electrical values
    • Performance
    • 80 W
Datasheet/manual