Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN 107 ESD :: Replacement soldering iron for soldering/desoldering station 988


KOLBEN 107 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • 107 ESD
    • Substitute for
    • 988D
    • Temperatur max.
    • 480
  • Electrical values
    • Performance
    • 60 W
  • Power supply
    • Low-voltage input
    • 24 V AC

ESD-design replacement soldering iron for station 988D.
Incl. standard tip: TIP XY 0.8

24 V/60 W



Manufacturer : XYTRONIC
Factory number : 107ESD
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • 107 ESD
    • Substitute for
    • 988D
    • Temperatur max.
    • 480
  • Electrical values
    • Performance
    • 60 W
  • Power supply
    • Low-voltage input
    • 24 V AC
Datasheet/manual