Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN 105V :: Replacement soldering iron for soldering/desoldering station LF3


KOLBEN 105V

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • 105V
    • Substitute for
    • LF-389D
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
  • Electrical values
    • Performance
    • 60 W

ESD-design replacement soldering iron for station LF-389D
.
60 W



Manufacturer : XYTRONIC
Factory number : 105V - 60W
Package weight : 0.163 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • 105V
    • Substitute for
    • LF-389D
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
  • Electrical values
    • Performance
    • 60 W
Datasheet/manual