0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN SAS-GD100 :: Gas Detector EN50194

SAVE31%
Item-No.: KN SAS-GD100
 €12,95
 €8,95




KN SAS-GD100

  • Product Description
  • Technical information
  • General
    • Type
    • Gas detector
    • Colour
    • White
    • Design
    • Liquid gas, natural gas and coal gas
    • Assembly
    • With display
  • Other
    • Specification
    • EN 50194
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
The plug-in gas detector increases home safety. It detects concentrations of LPG, natural gas or town gas. If the gas levels become too high, a visual and audible alarm goes off immediately.

Gas Detector

  • Power: 100 VAC - 240 VAC ~ 50/60 Hz
  • Alarm volume: > 85 dB
  • Detectable gases: LPG, natural gas and coal gas
  • Operating temperature: -10 °C ~ +40 °C



Manufacturer : KÖNIG
Factory number : SAS-GD100
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas detector
    • Colour
    • White
    • Design
    • Liquid gas, natural gas and coal gas
    • Assembly
    • With display
  • Other
    • Specification
    • EN 50194
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual