Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 100111 :: Safety First glass breakage alarm

Item-No.: KH 100111
Colour:

€12,90




KH 100111

  • Product Description
  • Technical information
  • General
    • Type
    • Glass breakage detector
    • Design
    • Stand-alone
    • Colour
    • Black

The glass breakage alarm reliably detects broken glass or similar shocks to window panes and triggers a very loud alarm.

  • the alarm is simply attached to the window pane using the self-adhesive sheet and activated

  • after activating, a red LED flashes every 10 seconds further deterring burglars. The device has a battery level check facility

  • As burglars typically look for the "path of least resistance", the glass breakage alarm can serve as a useful deterrent even before a break-in takes place

  • Secures panes up to five square meters in size

  • The glass breakage alarm is an acoustic alarm device

  • 2 x micro 1.5-V (AAA) batteries are required




Manufacturer : KH SECURITY
Factory number : 100111
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glass breakage detector
    • Design
    • Stand-alone
    • Colour
    • Black
Datasheet/manual