Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QUAN LC200 A 240 :: Quantrol LC200, analogue, 240 V AC

Item-No.: QUAN LC200 A 240
€249,90
Category of goods: 1 = discountable

702032/8-3100-23

  • Product Description
  • Technical information
  • General
    • Type
    • PID controller
    • Design
    • Quantrol LC200
    • Input
    • Analogue (universal), binary
    • Output
    • Relay (normally open)
    • Temperature range
    • -5 ... +55
  • Electrical values
    • Nominal voltage
    • 110 ... 240 VAC
  • Measures
    • Width
    • 96 mm
    • Height
    • 48 mm

JUMO Quantrol LC200

Universal PID controller series

Description
The Quantrol series LC100, LC200 or LC300 is available in three DIN formats: 48x48 mm, 48x96 mm or 96x96 mm. It is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analogue input for RTD temperature probes, thermocouples or current/voltage signals is user programmable. The setpoint value, the actual value and all parameters are displayed on two seven-segment LED displays (red/green) to one or two decimal place(s). The values can be displayed either in °C or in °F. Depending on the format, up to five relay outputs with a switching capacity of 3 A/230 V or up to four logic outputs 0/14 V are available. The switch position of the relays or logic outputs is displayed using yellow LEDs. Various functions can be assigned to these outputs. An analogue output of 0 to 10 V or 0(4) to 20 mA can be configured as a continuous controller output, actual value output or setpoint value output. Using the binary input, the device settings and operation can be locked, a ramp or the timer can be activated, or autotuning can be initiated. The voltage supply is optionally 110 to 240 V AC or 20 to 30 V AC/DC.
The controller has a ramp function with adjustable gradients to continuously change the setpoint value. In addition, a special firing curve for small pottery kilns can be used that allows for controlled starting and time-dependent firing. The user can enter setpoint values, gradient and firing time on the device directly.
As well as operating the device from the front, the user can also program the controller using the setup program and USB interface; this requires no additional voltage supply for the controller.

Technical data
Basic type: Quantrol LC 200 (format 48x96 mm, portrait) 1x analogue input (universal), 1x binary input, 1x relay output (normally open)
Option for Socket 1: analogue output (can be configured)
Option for Socket 2: relay output (normally open)
Power supply: 110 V AC/240 V AC



Manufacturer : JUMO
Factory number : 00601596
Package weight : 0.345 kg
RoHS : conform
Technical information
  • General
    • Type
    • PID controller
    • Design
    • Quantrol LC200
    • Input
    • Analogue (universal), binary
    • Output
    • Relay (normally open)
    • Temperature range
    • -5 ... +55
  • Electrical values
    • Nominal voltage
    • 110 ... 240 VAC
  • Measures
    • Width
    • 96 mm
    • Height
    • 48 mm