Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROGR PT100 24 :: 4-wire transmitter, programmable, PT 100, 20 - 53 V AC/DC

Item-No.: PROGR PT100 24
€156,90
Category of goods: 1 = discountable

707040/1-888-888-22

  • Product Description
  • Technical information
  • General
    • Type
    • Transducer
    • Technology
    • For PT100
    • Output
    • Galvanically isolated
    • Temperature range
    • 0 ... +100
    • Mounting form
    • Mounting on mounting rail
  • Specials
    • Specification
    • Four-wire circuit
  • Electrical values
    • Output Current
    • 0 ... 20 mA
    • Nominal voltage
    • 20 ... 53 VAC
    • Nominal voltage
    • 20 ... 53

JUMO dTRANS T04
Four-wire transmitter, can be set via DIP switch/PC setup program

For connecting to Pt100 resistance thermometers or potentiometers; mount on mounting rail according to EN 60715

Description
Specifically designed for industrial use, the measuring transducers record the temperature or resistance with a resistance thermometer Pt100 or potentiometer in two or three-wire connection. The output signal 0 - 20 mA, 4 - 20 mA or 0 - 10 V is linear with temperature/resistance linear available. The continuous analogue signal path enables fast output reaction times when the temperature changes (analogue continuous measurement instead of digital sampling rate). This results in a low-noise and interference-resistant output signal. High precision—even with small ranges—is ensured by the range-specific amplification. The setting of the pressure transmitter is performed directly on the device via DIP switch or using the PC setup program.

Technical data
Basic version: dTRANS T04 for resistance thermometer Pt100
Input: three-cable circuit, 0 - 100°C, 0 - 1 kO (set at the factory, further ranges are selectable via DIP switch or the setup program)
Output: 0 - 20 mA
Power supply: 20 - 53 V AC/DC



Manufacturer : JUMO
Factory number : 00471716
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transducer
    • Technology
    • For PT100
    • Output
    • Galvanically isolated
    • Temperature range
    • 0 ... +100
    • Mounting form
    • Mounting on mounting rail
  • Specials
    • Specification
    • Four-wire circuit
  • Electrical values
    • Output Current
    • 0 ... 20 mA
    • Nominal voltage
    • 20 ... 53 VAC
    • Nominal voltage
    • 20 ... 53