Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OHM TEMP 8 100 :: Screw-in thermometer , ø 8 mm, 100 mm

Item-No.: OHM TEMP 8 100
€119,90
Category of goods: 1 = discountable

902044/20-380-1003-1-8-100-104-26/000

  • Product Description
  • Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Temperature probe
    • Technology
    • Two-wire circuit
    • Temperature range
    • -50 ... +200
    • Tolerance
    • Class B
    • Mounting form
    • Screw-in
  • Specials
    • Specification
    • Two-wire circuit
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 100 mm
    • Ø
    • 8 mm
Screw-in resistance thermometer with plug connector as per DIN EN 175301

Description
The connection between the protection fitting and connection cable is locked and has protection IP65 when connected.
The measuring insert is equipped as standard with a Pt100 temperature sensor in line with DIN EN 60751 class B with a two-wire circuit.

Applications
Shockproof screw-in resistance thermometers enable temperature measurements under pressure in motors and compressors, as well as in engineering and shipbuilding

Technical data
Base type: screw-in resistance thermometer with junction box Pg9 as per DIN EN 175301-803 (DIN43650)
Operating temperature range: -50 - +200 °C
Measuring insert: 1x Pt100 in two-wire circuit
Tolerance class: Class B (Standard)
Protective tube diameter: Ø 8 mm
Installation length: 100 mm
Process connection: screw fitting G 1/2
Protective material: stainless steel 1.4571



Manufacturer : JUMO
Factory number : 00368414
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Temperature probe
    • Technology
    • Two-wire circuit
    • Temperature range
    • -50 ... +200
    • Tolerance
    • Class B
    • Mounting form
    • Screw-in
  • Specials
    • Specification
    • Two-wire circuit
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 100 mm
    • Ø
    • 8 mm