Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSUMFORM SETUP :: Two-wire measuring transducer setup program

Item-No.: MESSUMFORM SETUP
€59,90
Category of goods: 1 = discountable

Setup-Programm dTRANS T05

  • Product Description
  • Technical information
  • General
    • Type
    • Two-wire measuring transducer setup program
    • Design
    • Messumformer Setup-Programm
  • Specials
    • Specification
    • Two-wire circuit
  • Interfaces
    • Connection
    • USB 2.0

JUMO dTRANS setup program for the T05 programmable measuring transducer

Setup program
The measuring transducer is configured on the PC using the setup program. The connection between measuring transducer and PC is made via a USB cable. The interface of the measuring transducer is a USB port of the mini B type. This supports the standard 2.0 "full-speed ".

Configurable parameters
• Sensor type
• Connection type 2-wire, 3-wire or 4-wire circuit for resistance thermometer or resistance transmitter
• Linearisation
• Sensor factor for thermocouple/resistance thermometer
• Cable resistance for 2-wire circuit
• External or internal reference junction for thermocouple
• Scaling
• Digital filter
• Offset
• Unit
• Reaction to fault break/short circuit
• Rising or falling (reversion) output signal
• Output function (type 705050 and type 705051)
4 ... 20 mA
4 ... 20 mA scalable (start/end)
Constant power source
• Output function voltage (type 705051)
0 ... 10 V
0 ... 10 V scalable (start/end)
Constant power source



Manufacturer : JUMO
Factory number : 00574959
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Two-wire measuring transducer setup program
    • Design
    • Messumformer Setup-Programm
  • Specials
    • Specification
    • Two-wire circuit
  • Interfaces
    • Connection
    • USB 2.0