Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JUMO 902520-11 :: Room, outdoor and duct resistance thermometer

Item-No.: JUMO 902520-11
€56,00
Category of goods: 1 = discountable

JUMO 902520-11

  • Product Description
  • Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Temperature probe
    • Technology
    • 2-conductor terminal
    • Temperature range
    • -30 ... +80
  • Specials
    • Specification
    • Two-wire circuit
  • Implementation
    • Protection class
    • IP20 bis IP65
  • Electrical values
    • Nominal voltage
    • 7.5 ... 30
  • Measures
    • Width
    • 75 mm
    • Length
    • 75 mm
    • Height
    • 67 mm

Indoor, outdoor and duct resistance thermometers for air-conditioning technology are mainly used to measure temperatures in rooms, in air ducts and in the open air. Different device versions made from plastic with different degrees of protection are available for the respective measurement task.
The measuring insert is equipped as standard with a Pt 100 temperature sensor in line with DIN EN 60 751 class B with a two-wire circuit. Starting from the terminals, three-wire and four-wire lead configurations can be
used.
A measuring transducer can also be integrated.

• IP 55
• 2-conductor terminal
• Indoor, outdoor and duct resistance thermometers for air-conditioning technology are mainly used to measure temperatures in rooms, in air ducts and in the open air.
• Pt 100 temperature sensor in line with DIN EN 60 751 class B, two-wire circuit
• For temperatures from -30 to +80°C
• For detailed technical data and dimensions please refer to the data sheet in the online shop



Manufacturer : JUMO
Factory number : 90/00055723
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Temperature probe
    • Technology
    • 2-conductor terminal
    • Temperature range
    • -30 ... +80
  • Specials
    • Specification
    • Two-wire circuit
  • Implementation
    • Protection class
    • IP20 bis IP65
  • Electrical values
    • Nominal voltage
    • 7.5 ... 30
  • Measures
    • Width
    • 75 mm
    • Length
    • 75 mm
    • Height
    • 67 mm
Datasheet/manual