Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JUMO 902150 SIL :: Push-in temperature sensors, 100 ohm = 90.2150 JUMO

Item-No.: JUMO 902150 SIL
€52,90
Category of goods: 1 = discountable

JUMO 902150 SIL

  • Product Description
  • Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Temperature probe
    • Technology
    • Two-wire circuit
    • Temperature range
    • -50 ... +180
  • Specials
    • Specification
    • Two-wire circuit
  • Electrical values
    • Resistor
    • 100 Ohm
  • Measures
    • Length
    • 50 mm
    • Ø
    • 6 mm
  • Interfaces
    • Connection
    • 2.5 m silicone cable

Push-in resistance thermometers are used preferably for measuring temperatures in liquid and gaseous media.

Application areas include air-conditioning and refrigeration, heating, oven and equipment engineering and laboratory technology. The connecting cable transition points are strain-relieved.

The measuring insert is equipped as standard with a Pt 100 temperature sensor in line with DIN EN 60 751 class B with a two-wire circuit.

• Wire-end connections with wire-end ferrules
• Silicone connection cable, ambient temperature -50 to +180°C
• Protective tube in stainless steel, 1.4571, Ø 6 x 50 mm
• Measuring insert Pt 100 temperature sensor, DIN EN 60 751, class B, two-wire circuit
• Response time t0.9 approx. 10 s, in water 0.2 m/s, Ø 6 mm
• Connection cable length: 2.5 m



Manufacturer : JUMO
Factory number : 90/00389771
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Temperature probe
    • Technology
    • Two-wire circuit
    • Temperature range
    • -50 ... +180
  • Specials
    • Specification
    • Two-wire circuit
  • Electrical values
    • Resistor
    • 100 Ohm
  • Measures
    • Length
    • 50 mm
    • Ø
    • 6 mm
  • Interfaces
    • Connection
    • 2.5 m silicone cable
Datasheet/manual