Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JU 902030-100 :: Screw-in thermometer, 902030, 100 mm

Item-No.: JU 902030-100
€102,50
Category of goods: 1 = discountable

902030/10-402-1003-1-6-100-104

  • Product Description
  • Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Temperature probe
    • Technology
    • PT100
    • Temperature range
    • -50 ... +400
    • Assembly
    • Head type J, type 902030
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Length
    • 100 mm
  • Interfaces
    • Connection
    • Thread G ½”

JUMO screw-in resistance thermometer with J head shape, 902030, IP54
Universal resistance thermometer PT 100 for temperatures from -50 to +400°C for use in air-conditioning, refrigeration, heating, ovens and apparatus engineering

• Process connection: thread G ½"
• Protective tube: Ø 6 mm, stainless steel
• Installation length: 100 mm



Manufacturer : JUMO
Factory number : 00055693
Package weight : 0.189 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Temperature probe
    • Technology
    • PT100
    • Temperature range
    • -50 ... +400
    • Assembly
    • Head type J, type 902030
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Length
    • 100 mm
  • Interfaces
    • Connection
    • Thread G ½”