Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JU 701530-230 :: Temperature display di08 701530, 230 V AC

Item-No.: JU 701530-230
€259,90
Category of goods: 1 = discountable

JU 701530-230

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature indicator
    • Output
    • 0/5 V logic
    • Assembly
    • LCD: 3-digit with background lighting
  • Specials
    • Specification
    • 7-segment display
  • Electrical values
    • Nominal voltage
    • 230 VAC
  • Measures
    • Width
    • 48 mm
    • Length
    • 96 mm
    • Height
    • 68.5 mm

Configurable digital temperature gauge for control panel installation for connecting thermocouples, resistance thermometers, resistance teletransmitters. Switching status of each output indicated by an LED. Easy operation using 3 buttons on front panel. 2 limit values can be monitored.

• Switching capacity: 230 V AC, 3 A (NO)
• Logic output: 0/5 V
• LCD: 3-digit with background lighting
• W x H x D: 96 x 48 x 68.5 mm
• Power supply: 230 V AC



Manufacturer : JUMO
Factory number : 70/00387993
Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature indicator
    • Output
    • 0/5 V logic
    • Assembly
    • LCD: 3-digit with background lighting
  • Specials
    • Specification
    • 7-segment display
  • Electrical values
    • Nominal voltage
    • 230 VAC
  • Measures
    • Width
    • 48 mm
    • Length
    • 96 mm
    • Height
    • 68.5 mm