Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JU 701060-24 :: Electronic thermostat with LCD, 24 V AC/DC

Item-No.: JU 701060-24
€125,50
Category of goods: 1 = discountable

JU 701060-24

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • LC display
    • Assembly
    • LCD - 3-digit, 4-button operation
  • Specials
    • Specification
    • LC display
  • Implementation
    • Measurement range
    • -200 ... +999
  • Electrical values
    • Nominal voltage
    • 24
  • Measures
    • Width
    • 56 mm
    • Length
    • 76 mm
    • Height
    • 36 mm
  • Interfaces
    • Connection
    • Via screw terminals

Electronic thermostat with LCD, eTRON T 701060
Compact digital thermostat for heating or cooling technology for connecting temperature sensors PT 100, PT 1000, KTY2X-6. Relay switching status indicated by LED. Easy operation using 4 buttons on front panel. Limit value monitoring possible via relay output.

• Switching capacity: AC 230 V/5 A (change-over contact)
• Operating hours counter
• LCD: 3-digit, backlit display
• WxHxD: 76 x 36 x 56 mm
• Power supply: DC 12 - 24 V, AC 24 V



Manufacturer : JUMO
Factory number : 70/00438734
Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • LC display
    • Assembly
    • LCD - 3-digit, 4-button operation
  • Specials
    • Specification
    • LC display
  • Implementation
    • Measurement range
    • -200 ... +999
  • Electrical values
    • Nominal voltage
    • 24
  • Measures
    • Width
    • 56 mm
    • Length
    • 76 mm
    • Height
    • 36 mm
  • Interfaces
    • Connection
    • Via screw terminals