Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JU 701050-230 :: Rail-mount thermostat with LCD, 230 V AC

Item-No.: JU 701050-230
€106,50
Category of goods: 1 = discountable

JU 701050-230

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • LC display
    • Temperature range
    • -40 ... +70
    • Assembly
    • LCD - 3-digit, 4-button operation
  • Specials
    • Specification
    • LC display
  • Electrical values
    • Nominal voltage
    • 230 VAC
  • Implementation
    • Measurement range
    • -50 ... +150
  • Measures
    • Width
    • 61 mm
    • Length
    • 90 mm
    • Height
    • 22.5 mm
  • Interfaces
    • Connection
    • Rail mounting

Rail-mount thermostat with LCD, eTRON T 701051
Compact, rail-mount (35 x 7.5 mm) digital thermostat for heating or cooling technology for connecting temperature sensors PT 100, PT 1000, KTY2X-6. Relay switching status indicated by LED. Easy operation using 3 buttons on front panel. Limit value monitoring possible via relay output.

• Switching capacity AC 250 V, 10 A (change-over contact)
• LCD: 3-digit, backlit display
• WxHxD: 23 x 94 x 62 mm
• Power supply: 230 V



Manufacturer : JUMO
Factory number : 70/00437461
Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • LC display
    • Temperature range
    • -40 ... +70
    • Assembly
    • LCD - 3-digit, 4-button operation
  • Specials
    • Specification
    • LC display
  • Electrical values
    • Nominal voltage
    • 230 VAC
  • Implementation
    • Measurement range
    • -50 ... +150
  • Measures
    • Width
    • 61 mm
    • Length
    • 90 mm
    • Height
    • 22.5 mm
  • Interfaces
    • Connection
    • Rail mounting