Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JU 603070-TW4 :: Room thermostat, TW -10 ... 40°C

Item-No.: JU 603070-TW4
€84,50
Category of goods: 1 = discountable

JU 603070-TW4

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Temperaturwächter
    • Temperature range
    • -10 ... +40
  • Specials
    • Specification
    • Max. switching power 16 A, 230 V
  • Electrical values
    • Capacity
    • 250,000 switching cycles
  • Measures
    • Width
    • 65 mm
    • Length
    • 150 mm
    • Height
    • 59 mm

Mechanical room thermostat for regulating and monitoring room temperatures, IP54.
No separate power supply required. Approved in line with DIN EN 14597.

• Temperature monitor TW, screwdriver adjustment
• Temperature: range: -10 - 40°C
• Hysteresis: 2 K



Manufacturer : JUMO
Factory number : 60/60003193
Package weight : 0.285 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Temperaturwächter
    • Temperature range
    • -10 ... +40
  • Specials
    • Specification
    • Max. switching power 16 A, 230 V
  • Electrical values
    • Capacity
    • 250,000 switching cycles
  • Measures
    • Width
    • 65 mm
    • Length
    • 150 mm
    • Height
    • 59 mm