Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JU 603070-TW :: Surface-mounted thermostat, TW 0 ... 120°C

Item-No.: JU 603070-TW
€76,90
Category of goods: 1 = discountable

JU 603070-TW

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Temperature monitor
    • Temperature range
    • 0 ... 120 °C
    • Assembly
    • Sensor: 6 x 87 mm, Cu
  • Electrical values
    • Capacity
    • 250,000 switching cycles
  • Interfaces
    • Connection
    • With 2 m cable

JUMO surface-mounted thermostat IP 54, Heattherm AT 603070/0001
Mechanical surface-mounted thermostat with 2-m long-distance line. Can also be used as a pipe sensor for regulating and monitoring thermal processes. No separate power supply required. Very high level of switching accuracy, authorisation in line with DIN EN 14597.

• Temperature monitor TW, screwdriver adjustment
• Temperature range: 0 - 120°C
• Sensor: 6 x 87 mm, Cu
• Hysteresis: 3 K



Manufacturer : JUMO
Factory number : 60/60003187
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Temperature monitor
    • Temperature range
    • 0 ... 120 °C
    • Assembly
    • Sensor: 6 x 87 mm, Cu
  • Electrical values
    • Capacity
    • 250,000 switching cycles
  • Interfaces
    • Connection
    • With 2 m cable