Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYG RM :: Hygrometer, indoor, humidity

SAVE29%
Item-No.: HYG RM
€160,70
€113,50



Bargain Item!
Limited amount available.

907021/11-1-34-005/000

  • Product Description
  • Technical information
  • General
    • Type
    • Hygro transducer
    • Design
    • Humidity
    • Technology
    • Indoor version
    • Output
    • 1-channel
    • Temperature range
    • 0 ... +50
  • Electrical values
    • Output Current
    • 4 ... 20 mA
  • Implementation
    • Humidity
    • 0 ... 100

Hygrometer for climate monitoring, indoor design

Description
For the most common applications in heating, air-conditioning and ventilation technology, these capacitive humidity sensors are characterised by high accuracy, excellent long-term stability and good chemical resistance. These room humidity sensors make a very wide range of applications possible. Normed power or voltage outputs are available for the respective measurement ranges.
Applications can be found throughout ventilation systems and building controls, for example in residential and office buildings, in public buildings and also in storage and production halls.

Technical data
Base Type: Hygrometer, indoor design
Design: humidity (1 channel output)
Measuring range: 0 - 100% RF / 0 - 50°C
Output: 4 - 20 mA



Manufacturer : JUMO
Factory number : 00436297
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hygro transducer
    • Design
    • Humidity
    • Technology
    • Indoor version
    • Output
    • 1-channel
    • Temperature range
    • 0 ... +50
  • Electrical values
    • Output Current
    • 4 ... 20 mA
  • Implementation
    • Humidity
    • 0 ... 100