reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DRUCKMESS 6,0 :: Pressure transmitter up to 6 bar

Item-No.: DRUCKMESS 6,0
€136,10
Category of goods: 1 = discountable

401002/000-458-405-502-20-601-61/000

  • Product Description
  • Technical information
  • General
    • Technology
    • Two-wire circuit
    • Type
    • Pressure transmitter
    • Temperature range
    • -20 ... +100
  • Specials
    • Specification
    • Up to 6.0 bar
  • Electrical values
    • Voltage
    • 8 ... 30 DC V

JUMO MIDAS C08
OEM pressure transmitter - basic

Applications
• Compressors
• Mechanical and plant engineering
• Industrial pneumatics
• Commercial vehicles
• Building technology

Description
This pressure transmitter is a basic product from the MIDAS range. It is ideal for applications requiring reliable and stable long-term implementation of measuring tasks and excellent value for money.
The innovative and patented sensor design of the specially developed ceramic sensor ensures excellent long-term stability < 0.2%. Relative pressures of 1.6 bar to 60 bar in gaseous or liquid media can be detected.

Features:
• Process reliability
The construction of this pressure transmitter enables it to achieve excellent vibration resistance and can be used under high vibration loads, for example, in commercial vehicles.
• Economical
Quickon quick-clamp technology for easier and more secure installation. Spring contacts guarantee contact even under fluctuating temperatures.

Technical data
Basic type: JUMO MIDAS C08 OEM pressure transmitter - basic
Relative pressure measuring range: overpressure: 0 - 6 bar
Output: 4 - 20 mA, two-wire
Supply voltage: 8 - 30 V DC, nominal supply voltage 24 V DC
Process connection: G 1/4 DIN EN 837
Process connection material: stainless steel
Seal material: elastomer
Electrical connection: cable socket DIN EN 175301-803, type A, ex DIN 43650



Manufacturer : JUMO
Factory number : 00546120
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Two-wire circuit
    • Type
    • Pressure transmitter
    • Temperature range
    • -20 ... +100
  • Specials
    • Specification
    • Up to 6.0 bar
  • Electrical values
    • Voltage
    • 8 ... 30 DC V
Datasheet/manual