• Input

  • Output

  • Output Current

  • Nominal voltage
    • + more - less


  • Jumo Sensor Technology

  • page :
  •  1 - 16 of  50  items. 
 
  • Type:

    CO2 transducer

  • Design:

    CO2 and temperature

  • Output Current:

    4 ... 20 mA

  • Temperature range:

    0 ... +50

  • concentration:

    0 ... 2000 ppm

  • Humidity:

    0 ... 100

Weight incl.:

0.12 kg

 
  • Type:

    Transducer

  • Design:

    Druck

  • Specification:

    Two-wire circuit

  • Temperature range:

    -20 ... +100

  • Pressure:

    bis 1.6 bar

  • Nominal voltage:

    24

Weight incl.:

0.11 kg

 
  • Type:

    Transducer

  • Design:

    Druck

  • Specification:

    Two-wire circuit

  • Temperature range:

    -20 ... +100

  • Pressure:

    Up to 10 bar

  • Nominal voltage:

    24

Weight incl.:

0.11 kg

 
  • Type:

    Transducer

  • Design:

    Druck

  • Specification:

    Two-wire circuit

  • Temperature range:

    -20 ... +100

  • Pressure:

    Up to 16 bar

  • Nominal voltage:

    24

Weight incl.:

0.11 kg

 
  • Type:

    Transducer

  • Design:

    Druck

  • Specification:

    Two-wire circuit

  • Temperature range:

    -20 ... +100

  • Pressure:

    Up to 2.5 bar

  • Nominal voltage:

    24

Weight incl.:

0.11 kg

 
  • Type:

    Transducer

  • Design:

    Druck

  • Specification:

    Two-wire circuit

  • Temperature range:

    -20 ... +100

  • Pressure:

    Up to 25 bar

  • Nominal voltage:

    24

Weight incl.:

0.11 kg

 
  • Type:

    Transducer

  • Design:

    Druck

  • Specification:

    Two-wire circuit

  • Temperature range:

    -20 ... +100

  • Pressure:

    bis 4.0 bar

  • Nominal voltage:

    24

Weight incl.:

0.11 kg

 
  • Type:

    Transducer

  • Design:

    Druck

  • Specification:

    Two-wire circuit

  • Temperature range:

    -20 ... +100

  • Pressure:

    Up to 40 bar

  • Nominal voltage:

    24

Weight incl.:

0.11 kg

 
  • Type:

    Transducer

  • Design:

    Druck

  • Specification:

    Two-wire circuit

  • Temperature range:

    -20 ... +100

  • Pressure:

    bis 6.0 bar

  • Nominal voltage:

    24

Weight incl.:

0.11 kg

 
  • Type:

    Transducer

  • Design:

    Druck

  • Specification:

    Two-wire circuit

  • Temperature range:

    -20 ... +100

  • Pressure:

    Up to 60 bar

  • Nominal voltage:

    24

Weight incl.:

0.11 kg

 
  • Type:

    Hygro transducer

  • Design:

    Humidity

  • Technology:

    Indoor version

  • Output:

    1-channel

  • Output Current:

    4 ... 20 mA

  • Temperature range:

    0 ... +50

  • Humidity:

    0 ... 100

Weight incl.:

0.095 kg

 
  • Type:

    Hygrothermal transducer

  • Design:

    Humidity and temperature

  • Technology:

    Indoor version

  • Specification:

    LC display

  • Output Current:

    4 ... 20 mA

  • Temperature range:

    0 ... +50

  • Humidity:

    0 ... 100

  • Assembly:

    With LCD

Weight incl.:

0.11 kg

 
  • Type:

    Hygrothermal transducer

  • Design:

    Humidity and temperature

  • Technology:

    Wall design

  • Output Current:

    4 ... 20 mA

  • Temperature range:

    -20 ... +80

  • Humidity:

    0 ... 100

Weight incl.:

0.16 kg

 
  • Type:

    Thermostat

  • Design:

    Temperaturbegrenzer

  • Temperature range:

    70 ... 130

  • Capacity:

    250,000 switching cycles

  • Assembly:

    Sensor: 6 x 60 mm, Cu

  • Width:

    106 mm

  • Length:

    150 mm

  • Connection:

    With 2 m cable

  • Height:

    70 mm

Weight incl.:

0.30 kg

 
  • Type:

    Thermostat

  • Design:

    Mechanical surface-mounted thermostat

  • Temperature range:

    20 ... 80

  • Capacity:

    250,000 switching cycles

  • Assembly:

    Sensor: 6 x 60 mm, Cu

  • Width:

    106 mm

  • Length:

    150 mm

  • Connection:

    With 2 m cable

  • Height:

    70 mm

Weight incl.:

0.30 kg

 
  • Type:

    Thermostat

  • Design:

    Temperaturregler

  • Temperature range:

    20 ... 120 °C

  • Capacity:

    250,000 switching cycles

  • Assembly:

    Sensor: 6 x 87 mm, Cu

  • Connection:

    With 2 m cable

Weight incl.:

0.31 kg