• Specification

  • Load limit

  • Height

  • Connection

  • Force operation


  • Joysticks

  • page 
  •  1 - 16 of 20 items. 
  • compare
  • Sort by:
 
USB joystick equipped with three positioning axes, two pushbuttons in the knob, ten pushbuttons on the desktop enclosure and a USB 1.1 interface.

  • 3-axis joystick for P/T/Z control
  • Programmable pushbutton function
  • USB 1.1 HID compatible Game Controller
  • Easy to install and operate
 
  • Specification:

    Six tactile pushbuttons

  • Connection:

    USB type-A plug

  • Type:

    Hall-effect joystick

  • Design:

    Three axes

  • Force operation:

    12-bit resolution N

 
Der Arcade Joystick von Joy-IT ist ein universeller, robuster Alleskönner.

Egal ob Sie sich mit Ihrem Raspberry Pi einen Spielhallenautomaten nachbauen oder einen Roboterarm steuern wollen, der Arcade Joystick leistet Ihnen treue Dienste.
Dank seiner hochwertigen Mikroschalter übersteht er auch starke Beanspruchungen. Er ist umschaltbar zwischen 8,4 und 2 Wege und lässt sich schnell und einfach in Ihr Projekt integrieren.
 
  • Specification:

    Switching function

  • Type:

    Hall-effect joystick

  • Design:

    Standard dual outputs

  • Colour:

    Black

  • Assembly:

    Spring return with detent

 
  • Specification:

    Switching function

  • Type:

    Hall-effect joystick

  • Design:

    Standard dual outputs

  • Colour:

    Black

  • Assembly:

    Spring return with detent

 
  • Mounting:

    Threaded socket

  • Specification:

    Output: 0.5 - 4.5 V

  • Type:

    Thumb joystick

  • Design:

    With pushbutton

  • Assembly:

    Square slotted piece

 
  • Specification:

    Output: 0.5 - 4.5 V

  • Type:

    Thumb joystick

  • Design:

    3 knob types

  • Assembly:

    Square slotted piece

 
  • Specification:

    Output: 0 - 5 V

  • Type:

    Thumb joystick

  • Design:

    3 knob types

  • Assembly:

    Square slotted piece

 
  • Specification:

    With pushbutton

  • Type:

    Thumb joystick

  • Design:

    Threaded socket housing

  • Colour:

    Black

  • Assembly:

    4-way slotted piece

 
  • Specification:

    Analogue output

  • Type:

    T-handle slide controller

  • Design:

    Barrel handle

  • Force operation:

    Hall-effect sensors N

 
  • Specification:

    Sealed

  • Connection:

    Flex-Tail 12-pol

  • Type:

    Ultra-compact joystick

  • Design:

    Standard cap and lever

  • Assembly:

    + connecting member

 
  • Connection:

    Flex-Tail 5-pol

  • Type:

    Ultra-compact joystick

  • Design:

    Standard cap and lever

  • Assembly:

    + connecting member

 
  • Connection:

    Flex-Tail 5-pol

  • Type:

    Ultra-compact joystick

  • Design:

    Half-cap and lever

  • Assembly:

    + connecting member

 
item-no.: JOYSTICK HE

  • Protection class:

    IP65

  • Type:

    Hall sensor

  • Temperatur max.:

    -25 … +70

  • Assembly:

    Round

  • Pole number:

    1

  • Durability:

    10.000.000 h

  • Load limit:

    5 V / 13 mA

  • Width:

    35.8 mm

  • Length:

    35.8 mm

 
item-no.: JOYSTICK MS

  • Type:

    Joystick

  • Temperatur max.:

    -20 … +50

  • Assembly:

    Round

  • Durability:

    5.000.000 h

  • Ø:

    22 mm

  • Height:

    64.0 mm

 
  • Type:

    Coordinate switch

  • Pole number:

    2

  • Load limit:

    440 V / 10 A

  • Depth:

    70 mm

  • Ø:

    24 mm

  • Height:

    75 mm


reichelt printfooter