Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RRJVA KL3,5 200 :: 3.5mm Jack Plug

Item-No.: RRJVA KL3,5 200
€35,95
Category of goods: 1 = discountable

RRJVA KL3,5 200

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Model
    • Jack plug mounted socket
    • Design
    • Stereo
    • Pole number
    • Round
    • Assembly
    • Round
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Socket <> plug
  • Interfaces
    • Connection
    • 3.5 mm
jack plug chassis connector

front: 3,5 mm jack plug-socket (3-polig)
rear: cable (lengh 200cm) with 3,5 mm jack plug
frame stainless steel, polished



Manufacturer : SCHLEGEL
Factory number : RRJVA KL3,5 200
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Model
    • Jack plug mounted socket
    • Design
    • Stereo
    • Pole number
    • Round
    • Assembly
    • Round
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Socket <> plug
  • Interfaces
    • Connection
    • 3.5 mm
Datasheet/manual