Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RRJ KL3,5 200 :: 3.5mm Jack Plug


RRJ KL3,5 200

  • Product Description
  • Technical information
  • General
    • Model
    • Jack plug mounted socket
    • Type
    • 3.5 mm
    • Pole number
    • Round
    • Assembly
    • Socket <> plug
    • Material
    • Silver
  • Measures
    • Length
    • 22.3 mm
    • Width
    • RONTRON-JUWEL mm
jack plug chassis connector

front: 3,5 mm jack plug-socket (3-polig)
rear: cable (lengh 200 cm) with 3,5 mm jack plug
frame silver colored



Manufacturer : SCHLEGEL
Factory number : RRJ KL3,5 200CM
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Model
    • Jack plug mounted socket
    • Type
    • 3.5 mm
    • Pole number
    • Round
    • Assembly
    • Socket <> plug
    • Material
    • Silver
  • Measures
    • Length
    • 22.3 mm
    • Width
    • RONTRON-JUWEL mm
Datasheet/manual