Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REAN J5VM-S :: Jack socket 1/4, 5-pin, vertical, soldering lugs

Item-No.: REAN J5VM-S
€0,86
Category of goods: 1 = discountable

REAN J5VM-S

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Pole number
    • 5
    • Assembly
    • Vertical
    • Material
    • Soldering lugs
    • Colour
    • Silver/black

1/4-inch jack socket, vertical PCB mounting, metal socket, plastic housing, with nut and washer



Manufacturer : REAN
Factory number : RJ5VM-S
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Pole number
    • 5
    • Assembly
    • Vertical
    • Material
    • Soldering lugs
    • Colour
    • Silver/black
Datasheet/manual