Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NS-J8HC :: Neutrik stacking jack, mono, full thread

Item-No.: NEUTRIK NS-J8HC
€2,99
Category of goods: 1 = discountable

NEUTRIK NS-J8HC

  • Product Description
  • Technical information
  • General
    • Model
    • Stacking jack
    • Type
    • Dual jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Full thread
    • Technology
    • With PCB connections
    • Temperatur max.
    • -25 ... +70
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 2x 6.35 mm
  • Electrical values
    • Load limit
    • 0.50 A / 50 V

Mono dual jack socket, front panel attached by a screw, mounting screw included

The 6.35 mm stacking jack offers the highest mounting density as well as two jack sockets with a terminal area that fits in 1 rack height unit.

• Mono dual slim panel jack for PCB mounting with switchable contacts
• Maximum mounting density thanks to two jacks with a terminal area that fits in 1 rack height unit
• Suitable for a-gauge jack plugs according to EIA RS-453



Manufacturer : NEUTRIK
Factory number : NSJ8HC
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Model
    • Stacking jack
    • Type
    • Dual jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Full thread
    • Technology
    • With PCB connections
    • Temperatur max.
    • -25 ... +70
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 2x 6.35 mm
  • Electrical values
    • Load limit
    • 0.50 A / 50 V
Datasheet/manual