Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NS-J12HL :: Neutrik stacking jack, stereo, Quick-Fix

Item-No.: NEUTRIK NS-J12HL
€3,45
Category of goods: 1 = discountable

NEUTRIK NS-J12HL

  • Product Description
  • Technical information
  • General
    • Type
    • Dual jack panel socket
    • Model
    • Stacking jack
    • Design
    • Stereo
    • Assembly
    • Bayonet nut
    • Technology
    • With PCB connections
    • Temperatur max.
    • -25 ... +70
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Load limit
    • 0.50 A / 50 V

Stereo dual jack socket, bayonet nut

The 6.35 mm stacking jack offers the highest mounting density as well as two jack sockets with a terminal area that fits in 1 rack height unit.

• Stereo dual slim panel jack for PCB mounting with switchable contacts
• Maximum mounting density thanks to two jacks with a terminal area that fits in 1 rack height unit
• Suitable for a-gauge jack plugs according to EIA RS-453



Manufacturer : NEUTRIK
Factory number : NSJ12HL
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dual jack panel socket
    • Model
    • Stacking jack
    • Design
    • Stereo
    • Assembly
    • Bayonet nut
    • Technology
    • With PCB connections
    • Temperatur max.
    • -25 ... +70
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Load limit
    • 0.50 A / 50 V
Datasheet/manual