Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NR-JNUTR :: Neutrik mounting nut, red

Item-No.: NEUTRIK NR-JNUTR
Colour:

€0,22
Category of goods: 1 = discountable

NEUTRIK NR-JNUTR

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagon nut
    • Material
    • Plastic
    • Colour
    • Red

Red plastic hexagon nut



Manufacturer : NEUTRIK
Factory number : NRJ-NUT-R
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hexagon nut
    • Material
    • Plastic
    • Colour
    • Red
Datasheet/manual