Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NR-J4HF :: Neutrik jack socket, 6.35 mm, mono, slim

Item-No.: NEUTRIK NR-J4HF
€0,54
Category of goods: 1 = discountable

NEUTRIK NR-J4HF

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Full thread
    • Technology
    • With PCB connections
    • Temperatur max.
    • -25 ... +70
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Load limit
    • 0.50 A / 50 V

6.35 mm mono jack socket, switchable, fully-threaded screw terminal

The jack sockets for horizontal PCB mounting offer a high mounting density of 15.88 mm between the plug centres.
The mounting nut must be ordered separately.

• High packing density
• A retention spring promises a perfect fit for the inserted jack plug and prevents interrupted connections



Manufacturer : NEUTRIK
Factory number : NRJ4HF
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Full thread
    • Technology
    • With PCB connections
    • Temperatur max.
    • -25 ... +70
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Load limit
    • 0.50 A / 50 V
Datasheet/manual