Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NJ-3FP :: Neutrik jack socket, 6.35 mm stereo, flange

Item-No.: NEUTRIK NJ-3FP
€5,99
Category of goods: 1 = discountable

NEUTRIK NJ-3FP

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • Flange
    • Material
    • Metal housing
  • Specials
    • Specification
    • Snap lock
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Length
    • 31 mm
    • Width
    • 26 mm

Neutrik 6.35 mm panel jack.

Lockable, robust metal housing.



Manufacturer : NEUTRIK
Factory number : NJ 3 FP 6C
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • Flange
    • Material
    • Metal housing
  • Specials
    • Specification
    • Snap lock
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Length
    • 31 mm
    • Width
    • 26 mm
Datasheet/manual